Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS110-7602PJ, 5.1 V dc, ±12 V dc, 3.5 A, 4.5 A,

RS Stock No.: 629-5535Brand: Artesyn Embedded TechnologiesManufacturers Part No.: NFS110-7602PJ
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5.1 V dc, ±12 V dc

Output Current

3.5 A, 4.5 A, 8 A, 500 mA

Power Rating

80W

Number of Outputs

4

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

177.8mm

Width

107.95mm

Depth

45.72mm

Efficiency

70%

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

600g

Product details

40-80W Universal Input, Single/Multi Output NFS Series

Compact, ideal for computer peripherals, telecoms, test equipment, instrumentation and industrial applications.

Wide range universal input
High efficiency (70% typical)
In-built EMI filter, VDE curve A
Protected outputs
Surge capabilities on most outputs
Low ripple and noise

Approvals

VDE, UL recognised, BABT, CSA certified

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

BD 54.038

BD 54.038 Each (Exc. Vat)

BD 59.442

BD 59.442 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS110-7602PJ, 5.1 V dc, ±12 V dc, 3.5 A, 4.5 A,

BD 54.038

BD 54.038 Each (Exc. Vat)

BD 59.442

BD 59.442 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS110-7602PJ, 5.1 V dc, ±12 V dc, 3.5 A, 4.5 A,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 54.038
5 - 9BD 52.762
10 - 24BD 51.948
25 - 49BD 50.017
50+BD 47.470

Technical Document

Specifications

Output Voltage

5.1 V dc, ±12 V dc

Output Current

3.5 A, 4.5 A, 8 A, 500 mA

Power Rating

80W

Number of Outputs

4

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

177.8mm

Width

107.95mm

Depth

45.72mm

Efficiency

70%

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

600g

Product details

40-80W Universal Input, Single/Multi Output NFS Series

Compact, ideal for computer peripherals, telecoms, test equipment, instrumentation and industrial applications.

Wide range universal input
High efficiency (70% typical)
In-built EMI filter, VDE curve A
Protected outputs
Surge capabilities on most outputs
Low ripple and noise

Approvals

VDE, UL recognised, BABT, CSA certified

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.