Technical Document
Specifications
Output Voltage
24V dc
Output Current
3.5A
Power Rating
80W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
177.8mm
Width
107.95mm
Depth
45.72mm
Efficiency
75%
Weight
550g
Maximum Temperature
+70°C
Minimum Temperature
0°C
Country of Origin
China
You may be interested in
Artesyn Switching Power Supply, LPS105-M, 24V dc, 6.3A, 100W, 1 Output, 120 → 300 V dc, 90 → 264 V acBrand: Artesyn
BD 46.471Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS110-7624J, 24V dc, 3.5A, 80W, 1 Output, 120
1
P.O.A.
Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS110-7624J, 24V dc, 3.5A, 80W, 1 Output, 120
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Artesyn Switching Power Supply, LPS105-M, 24V dc, 6.3A, 100W, 1 Output, 120 → 300 V dc, 90 → 264 V acBrand: Artesyn
BD 46.471Each (Exc. Vat)
Technical Document
Specifications
Output Voltage
24V dc
Output Current
3.5A
Power Rating
80W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
177.8mm
Width
107.95mm
Depth
45.72mm
Efficiency
75%
Weight
550g
Maximum Temperature
+70°C
Minimum Temperature
0°C
Country of Origin
China
You may be interested in
Artesyn Switching Power Supply, LPS105-M, 24V dc, 6.3A, 100W, 1 Output, 120 → 300 V dc, 90 → 264 V acBrand: Artesyn
BD 46.471Each (Exc. Vat)