Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NLP65-9920J, 5 V dc, 24 V dc, 2 A, 7 A, 65W, Dual

RS Stock No.: 629-5838Brand: Artesyn Embedded TechnologiesManufacturers Part No.: NLP65-9920J
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, 24 V dc

Output Current

2 A, 7 A

Power Rating

65W

Number of Outputs

2

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32mm

Efficiency

72%

Minimum Temperature

0°C

Weight

283g

Maximum Temperature

+70°C

Product details

65W Universal Input, Single/Multi Output NLP Medical Series

Full medical safety approvals
Small size - high power density
Long life - MTBF >150000 hours
EN55022-A conducted and radiated noise
Over voltage & short circuit protection
Ideal for use in medical, laboratory and dental applications, such as centrifuges, incubators and infusion pumps

Approvals

VDE, UL recognised, CSA certified

Standards

EN60601, UL2601, CSA 22.2 No.125

Stock information temporarily unavailable.

BD 29.846

BD 29.846 Each (Exc. Vat)

BD 32.831

BD 32.831 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NLP65-9920J, 5 V dc, 24 V dc, 2 A, 7 A, 65W, Dual

BD 29.846

BD 29.846 Each (Exc. Vat)

BD 32.831

BD 32.831 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NLP65-9920J, 5 V dc, 24 V dc, 2 A, 7 A, 65W, Dual
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 29.846
5 - 9BD 28.649
10 - 24BD 27.757
25 - 49BD 26.518
50+BD 25.079

Technical Document

Specifications

Output Voltage

5 V dc, 24 V dc

Output Current

2 A, 7 A

Power Rating

65W

Number of Outputs

2

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32mm

Efficiency

72%

Minimum Temperature

0°C

Weight

283g

Maximum Temperature

+70°C

Product details

65W Universal Input, Single/Multi Output NLP Medical Series

Full medical safety approvals
Small size - high power density
Long life - MTBF >150000 hours
EN55022-A conducted and radiated noise
Over voltage & short circuit protection
Ideal for use in medical, laboratory and dental applications, such as centrifuges, incubators and infusion pumps

Approvals

VDE, UL recognised, CSA certified

Standards

EN60601, UL2601, CSA 22.2 No.125