Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Artesyn / Advanced Energy AEE DC-DC Converter, 15V dc/ 1A Output, 9 → 36 V dc Input, 15W, Through Hole, +71°C

RS Stock No.: 823-4608Brand: ArtesynManufacturers Part No.: AEE01C18-LS
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Artesyn

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

11.3mm

Series

AEE

Load Regulation

±1%

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Efficiency

84%

Country of Origin

China

Product details

Astec 15W Single Output Regulated Isolated DC-DC Converter - ASA-15W Series

15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs.

Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
Industry standard pin-out

Approvals

UL, CE

Standards

UL60950-1, CE Mark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 24.717

BD 24.717 Each (Exc. Vat)

BD 27.189

BD 27.189 Each (inc. VAT)

Artesyn / Advanced Energy AEE DC-DC Converter, 15V dc/ 1A Output, 9 → 36 V dc Input, 15W, Through Hole, +71°C
Select packaging type

BD 24.717

BD 24.717 Each (Exc. Vat)

BD 27.189

BD 27.189 Each (inc. VAT)

Artesyn / Advanced Energy AEE DC-DC Converter, 15V dc/ 1A Output, 9 → 36 V dc Input, 15W, Through Hole, +71°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 24.717
5 - 9BD 23.738
10 - 24BD 23.012
25 - 49BD 22.116
50+BD 20.928

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Artesyn

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

11.3mm

Series

AEE

Load Regulation

±1%

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Efficiency

84%

Country of Origin

China

Product details

Astec 15W Single Output Regulated Isolated DC-DC Converter - ASA-15W Series

15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs.

Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
Industry standard pin-out

Approvals

UL, CE

Standards

UL60950-1, CE Mark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more