Technical Document
Specifications
Brand
ArtesynOutput Voltage
48V dc
Output Current
62.5A
Power Rating
3kW
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Length
177.8mm
Width
276.86mm
Medical Approved
Yes
Depth
63.5mm
Efficiency
90%
Minimum Temperature
-40°C
Weight
3.7kg
Maximum Temperature
+70°C
BD 450.906
BD 450.906 Each (Exc. Vat)
BD 495.997
BD 495.997 Each (inc. VAT)
1
BD 450.906
BD 450.906 Each (Exc. Vat)
BD 495.997
BD 495.997 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 450.906 |
5 - 9 | BD 439.263 |
10 - 24 | BD 432.338 |
25 - 49 | BD 415.916 |
50+ | BD 394.212 |
Technical Document
Specifications
Brand
ArtesynOutput Voltage
48V dc
Output Current
62.5A
Power Rating
3kW
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Length
177.8mm
Width
276.86mm
Medical Approved
Yes
Depth
63.5mm
Efficiency
90%
Minimum Temperature
-40°C
Weight
3.7kg
Maximum Temperature
+70°C