Technical Document
Specifications
Brand
ArtesynOutput Voltage
5V dc
Output Current
11A
Power Rating
40W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
29mm
Efficiency
70%
Minimum Temperature
0°C
Weight
230g
Maximum Temperature
+50°C
Product details
25-80W Universal Input, Single/Triple Output, LP Series
Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Standards
EN60950
BD 33.456
BD 33.456 Each (Exc. Vat)
BD 36.802
BD 36.802 Each (inc. VAT)
1
BD 33.456
BD 33.456 Each (Exc. Vat)
BD 36.802
BD 36.802 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 33.456 |
5 - 9 | BD 32.626 |
10 - 24 | BD 32.104 |
25 - 49 | BD 30.882 |
50+ | BD 29.282 |
Technical Document
Specifications
Brand
ArtesynOutput Voltage
5V dc
Output Current
11A
Power Rating
40W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
29mm
Efficiency
70%
Minimum Temperature
0°C
Weight
230g
Maximum Temperature
+50°C
Product details
25-80W Universal Input, Single/Triple Output, LP Series
Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Standards
EN60950