Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SCL 3 pin universal i/p SMPS adaptor,25W

RS Stock No.: 231-8583Brand: ArtesynManufacturers Part No.: SCL25-7608
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Artesyn

Plug Type

3-Pin IEC

Maximum Temperature

+40°C

Number of Outputs

3

Efficiency

70%

MTBF

150000h

Minimum Temperature

0°C

Load Regulation

±5%

Line Regulation Range

±5%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SCL 3 pin universal i/p SMPS adaptor,25W

P.O.A.

SCL 3 pin universal i/p SMPS adaptor,25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Artesyn

Plug Type

3-Pin IEC

Maximum Temperature

+40°C

Number of Outputs

3

Efficiency

70%

MTBF

150000h

Minimum Temperature

0°C

Load Regulation

±5%

Line Regulation Range

±5%

You may be interested in