Technical Document
Specifications
Brand
ARXSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Power Consumption
4.32W
Width
92mm
Maximum Current
360mA
Depth
25mm
Dimensions
92 x 92 x 25mm
Air Flow
108.2m³/h
Noise Level
41.63dB
Fan Speed
3600rpm
Bearing Type
CeraDyna A
Country of Origin
China
BD 6.721
BD 6.721 Each (Exc. Vat)
BD 7.393
BD 7.393 Each (inc. VAT)
1
BD 6.721
BD 6.721 Each (Exc. Vat)
BD 7.393
BD 7.393 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.721 |
5 - 9 | BD 6.303 |
10 - 24 | BD 6.144 |
25 - 49 | BD 5.819 |
50+ | BD 5.247 |
Technical Document
Specifications
Brand
ARXSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Power Consumption
4.32W
Width
92mm
Maximum Current
360mA
Depth
25mm
Dimensions
92 x 92 x 25mm
Air Flow
108.2m³/h
Noise Level
41.63dB
Fan Speed
3600rpm
Bearing Type
CeraDyna A
Country of Origin
China