ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 227.7m³/h, 7.2W, 300mA Max, 120 x 120 x 38mm

RS Stock No.: 285-478Brand: ARXManufacturers Part No.: FD2412-A3251G2AL
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

ARX

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

7.2W

Width

120mm

Depth

38mm

Maximum Current

300mA

Air Flow

227.7m³/h

Dimensions

120 x 120 x 38mm

Noise Level

47.7dB

Fan Speed

2800rpm

Bearing Type

CeraDyna A

Country of Origin

China

Product details

ARX DC Ceramic Bearing Axial Fans

Brought to you by ARX, a wide range of DC ceramic bearing axial fans offering cost effective cooling and ventilation solutions without sacrificing on quality or reliability. Ceramic bearing internals ensure a massive increase in longevity. All models are highly reliable and excellent quality.

Features and Benefits

• Quiet operation
• Increased performance
• Fully resistant to heat and humidity
• No use of oil as lubricant
• Low friction and self polishing

Does this fan use ball bearings or sleeve bearings?

This range of axial fans uses neither. A ceramic bearing is provided which has been testing to be both a more cost effective build and longer lasting than a standard ball or sleeve bearing fan. Highlights include the quiet and smooth operation and virtually static free due to very low friction.

What kind of safety features are available with this fan?

As standard with this range of ARX axial fans, reverse voltage protection is provided. Ensuring no damaging or potentially dangerous outcomes from an electrical surge.

What can an axial fan be used with?

Axial fans are used across all industries where the cooling of components and equipment is essential. Fans work by drawing air across a surface to cool it or to push hot air away to cool it. Some of the most common uses for DC axial fans are:

• Server racks- Axial fans are used to keep hubs, routers and patch panels cool.
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure.
• Laptop and Computer towers – Compact DC fans are ideal for incorporating into computers and equipment. Due to their small frame size and depth.

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

Approvals

TUV

Stock information temporarily unavailable.

BD 17.347

BD 17.347 Each (Exc. Vat)

BD 19.082

BD 19.082 Each (inc. VAT)

ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 227.7m³/h, 7.2W, 300mA Max, 120 x 120 x 38mm

BD 17.347

BD 17.347 Each (Exc. Vat)

BD 19.082

BD 19.082 Each (inc. VAT)

ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 227.7m³/h, 7.2W, 300mA Max, 120 x 120 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 17.347
5 - 9BD 16.308
10 - 24BD 15.878
25 - 49BD 15.092
50+BD 13.607

Technical Document

Specifications

Brand

ARX

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

7.2W

Width

120mm

Depth

38mm

Maximum Current

300mA

Air Flow

227.7m³/h

Dimensions

120 x 120 x 38mm

Noise Level

47.7dB

Fan Speed

2800rpm

Bearing Type

CeraDyna A

Country of Origin

China

Product details

ARX DC Ceramic Bearing Axial Fans

Brought to you by ARX, a wide range of DC ceramic bearing axial fans offering cost effective cooling and ventilation solutions without sacrificing on quality or reliability. Ceramic bearing internals ensure a massive increase in longevity. All models are highly reliable and excellent quality.

Features and Benefits

• Quiet operation
• Increased performance
• Fully resistant to heat and humidity
• No use of oil as lubricant
• Low friction and self polishing

Does this fan use ball bearings or sleeve bearings?

This range of axial fans uses neither. A ceramic bearing is provided which has been testing to be both a more cost effective build and longer lasting than a standard ball or sleeve bearing fan. Highlights include the quiet and smooth operation and virtually static free due to very low friction.

What kind of safety features are available with this fan?

As standard with this range of ARX axial fans, reverse voltage protection is provided. Ensuring no damaging or potentially dangerous outcomes from an electrical surge.

What can an axial fan be used with?

Axial fans are used across all industries where the cooling of components and equipment is essential. Fans work by drawing air across a surface to cool it or to push hot air away to cool it. Some of the most common uses for DC axial fans are:

• Server racks- Axial fans are used to keep hubs, routers and patch panels cool.
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure.
• Laptop and Computer towers – Compact DC fans are ideal for incorporating into computers and equipment. Due to their small frame size and depth.

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

Approvals

TUV