Technical Document
Specifications
Brand
ARXSupply Voltage
12 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
16.58m³/h
Series
CeraDyna
Height
75mm
Width
75mm
Depth
15mm
Dimensions
75 x 75 x 15mm
Fan Speed
4500rpm
Noise Level
51.3dB(A)
Bearing Type
Sleeve
Mounting Hole Spacing
80.8mm
Maximum Current
550mA
Static Pressure
1.09in/H2O
Direction of Curve
Forward
Termination Type
Lead Wire
Inlet Diameter
48mm
Mounting Hole Diameter
4.2mm
Country of Origin
China
BD 7.640
BD 7.640 Each (Exc. Vat)
BD 8.404
BD 8.404 Each (inc. VAT)
1
BD 7.640
BD 7.640 Each (Exc. Vat)
BD 8.404
BD 8.404 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.640 |
5 - 11 | BD 7.238 |
12 - 24 | BD 6.952 |
25 - 49 | BD 6.594 |
50+ | BD 6.154 |
Technical Document
Specifications
Brand
ARXSupply Voltage
12 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
16.58m³/h
Series
CeraDyna
Height
75mm
Width
75mm
Depth
15mm
Dimensions
75 x 75 x 15mm
Fan Speed
4500rpm
Noise Level
51.3dB(A)
Bearing Type
Sleeve
Mounting Hole Spacing
80.8mm
Maximum Current
550mA
Static Pressure
1.09in/H2O
Direction of Curve
Forward
Termination Type
Lead Wire
Inlet Diameter
48mm
Mounting Hole Diameter
4.2mm
Country of Origin
China