Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ASA 270-AS3000E 240V Electric Torque Screwdriver, UK Plug

RS Stock No.: 179-8512Brand: ASAManufacturers Part No.: 270-AS3000E
View all in Electric Screwdrivers

Technical Document

Specifications

Brand

ASA

Torque Range

0.05 → 0.49Nm

Electric Screwdriver Type

Electric Torque Screwdriver

Speed

1000rpm

Corded/Cordless

Corded

Voltage Rating

240V

Brushed/Brushless Motor

Brushed

Plug Type

Type G - British 3-pin

Weight

800g

Model Number

270-AS3000E

Chuck Type

1/4" Hex

Chuck Type

1/4"" Hex

Chuck Type

1/4"" Hex

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 205.931

BD 205.931 Each (Exc. Vat)

BD 226.524

BD 226.524 Each (inc. VAT)

ASA 270-AS3000E 240V Electric Torque Screwdriver, UK Plug

BD 205.931

BD 205.931 Each (Exc. Vat)

BD 226.524

BD 226.524 Each (inc. VAT)

ASA 270-AS3000E 240V Electric Torque Screwdriver, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ASA

Torque Range

0.05 → 0.49Nm

Electric Screwdriver Type

Electric Torque Screwdriver

Speed

1000rpm

Corded/Cordless

Corded

Voltage Rating

240V

Brushed/Brushless Motor

Brushed

Plug Type

Type G - British 3-pin

Weight

800g

Model Number

270-AS3000E

Chuck Type

1/4" Hex

Chuck Type

1/4"" Hex

Chuck Type

1/4"" Hex

Country of Origin

Taiwan, Province Of China