Technical Document
Specifications
Brand
AssemtechMaximum Current
250 mA
Maximum ac Voltage
24V
Contact Resistance
10Ω
Length
18mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Dimensions
18 x 4.6 mm
Product details
Stock information temporarily unavailable.
BD 9.664
BD 9.664 Each (Exc. Vat)
BD 10.630
BD 10.630 Each (inc. VAT)
Assemtech Vibration Sensor, 250 mA Max, -20°C → +85°C
1
BD 9.664
BD 9.664 Each (Exc. Vat)
BD 10.630
BD 10.630 Each (inc. VAT)
Assemtech Vibration Sensor, 250 mA Max, -20°C → +85°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AssemtechMaximum Current
250 mA
Maximum ac Voltage
24V
Contact Resistance
10Ω
Length
18mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Dimensions
18 x 4.6 mm
Product details