Technical Document
Specifications
Brand
AssemtechMaximum Current
200 mA
Maximum ac Voltage
24V
Contact Resistance
100Ω
Length
8.99mm
Minimum Operating Temperature
-37°C
Maximum Operating Temperature
+100°C
Dimensions
8.99 x 4.72 mm
Country of Origin
United States
Product details
Radial, Axial and U Design
Using 2 ball actuators, these switches have the advantage of remaining closed at rest while remaining completely non-position sensitive.
2 ball actuator design
Less sensitive than the MS24 range (e.g. stock no. 618-7513)
Gold plated
BD 3.762
BD 3.762 Each (Exc. Vat)
BD 4.138
BD 4.138 Each (inc. VAT)
1
BD 3.762
BD 3.762 Each (Exc. Vat)
BD 4.138
BD 4.138 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AssemtechMaximum Current
200 mA
Maximum ac Voltage
24V
Contact Resistance
100Ω
Length
8.99mm
Minimum Operating Temperature
-37°C
Maximum Operating Temperature
+100°C
Dimensions
8.99 x 4.72 mm
Country of Origin
United States
Product details
Radial, Axial and U Design
Using 2 ball actuators, these switches have the advantage of remaining closed at rest while remaining completely non-position sensitive.
2 ball actuator design
Less sensitive than the MS24 range (e.g. stock no. 618-7513)
Gold plated