Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Assemtech 60° Horizontal Tilt Switch 250mA, 60V

RS Stock No.: 361-5194Brand: AssemtechManufacturers Part No.: CW1260-0
brand-logo
View all in Tilt Switches

Technical Document

Specifications

Differential Angle

60°

Mounting Orientation

Horizontal

Maximum Current

250mA

Maximum AC Voltage

60V

Contact Resistance

5mΩ

Terminal Type

PCB

Length

16.25mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

5.7 x 16.25mm

Country of Origin

United States

Product details

Tip-over Switches - Housed & 1 Pin

Hermetically sealed steel tin plated switch, available with or without a polypropylene housing
Gold plated contacts
Housed type is rated to IP65 and is prewired with 150mm of 2 core PVC cable

Stock information temporarily unavailable.

BD 3.888

BD 3.888 Each (Exc. Vat)

BD 4.277

BD 4.277 Each (inc. VAT)

Assemtech 60° Horizontal Tilt Switch 250mA, 60V

BD 3.888

BD 3.888 Each (Exc. Vat)

BD 4.277

BD 4.277 Each (inc. VAT)

Assemtech 60° Horizontal Tilt Switch 250mA, 60V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Differential Angle

60°

Mounting Orientation

Horizontal

Maximum Current

250mA

Maximum AC Voltage

60V

Contact Resistance

5mΩ

Terminal Type

PCB

Length

16.25mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

5.7 x 16.25mm

Country of Origin

United States

Product details

Tip-over Switches - Housed & 1 Pin

Hermetically sealed steel tin plated switch, available with or without a polypropylene housing
Gold plated contacts
Housed type is rated to IP65 and is prewired with 150mm of 2 core PVC cable