Assemtech 10° Horizontal Tilt Switch 0.1A, 60V ac

RS Stock No.: 209-9921Brand: AssemtechManufacturers Part No.: CW1600-1
View all in Tilt Switches

Technical Document

Specifications

Differential Angle

10°

Mounting Orientation

Horizontal

Maximum Current

0.1A

Maximum AC Voltage

60V ac

Contact Resistance

100Ω

Length

8.71mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

3.43 (Dia.) x 8.71mm

Country of Origin

United States

Stock information temporarily unavailable.

BD 2.502

BD 2.502 Each (Exc. Vat)

BD 2.752

BD 2.752 Each (inc. VAT)

Assemtech 10° Horizontal Tilt Switch 0.1A, 60V ac

BD 2.502

BD 2.502 Each (Exc. Vat)

BD 2.752

BD 2.752 Each (inc. VAT)

Assemtech 10° Horizontal Tilt Switch 0.1A, 60V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Differential Angle

10°

Mounting Orientation

Horizontal

Maximum Current

0.1A

Maximum AC Voltage

60V ac

Contact Resistance

100Ω

Length

8.71mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

3.43 (Dia.) x 8.71mm

Country of Origin

United States