Assemtech Any Position Vibration Sensor 25mA

RS Stock No.: 361-5144Brand: AssemtechManufacturers Part No.: MS24P/10
brand-logo
View all in Tilt Switches

Technical Document

Specifications

Mounting Orientation

Any Position

Maximum Current

25mA

Maximum DC Voltage

24V

Terminal Type

Wire Lead

Length

35mm

Depth

19mm

Width

25.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dimensions

35 x 25.4 x 19mm

Country of Origin

United Kingdom

Product details

Movement / Vibration Sensor - Encapsulated

Non position sensitive
Gold plated contacts
IP65 ABS housing which is prewired with 100mm of 2 core PVC cable
Dimensions: L35 fc x W25.4 x D19mm

You may be interested in
Stock information temporarily unavailable.

BD 16.841

BD 16.841 Each (Exc. Vat)

BD 18.525

BD 18.525 Each (inc. VAT)

Assemtech Any Position Vibration Sensor 25mA

BD 16.841

BD 16.841 Each (Exc. Vat)

BD 18.525

BD 18.525 Each (inc. VAT)

Assemtech Any Position Vibration Sensor 25mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Mounting Orientation

Any Position

Maximum Current

25mA

Maximum DC Voltage

24V

Terminal Type

Wire Lead

Length

35mm

Depth

19mm

Width

25.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dimensions

35 x 25.4 x 19mm

Country of Origin

United Kingdom

Product details

Movement / Vibration Sensor - Encapsulated

Non position sensitive
Gold plated contacts
IP65 ABS housing which is prewired with 100mm of 2 core PVC cable
Dimensions: L35 fc x W25.4 x D19mm

You may be interested in