Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Assemtech 15° Horizontal Tilt Switch 2.5A, 280V

RS Stock No.: 779-0873Brand: AssemtechManufacturers Part No.: PD5005-7TC
brand-logo
View all in Tilt Switches

Technical Document

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Electrical Output

Voltage

Maximum Current

2.5A

Maximum AC Voltage

280V

Terminal Type

PCB Pin

Length

47.6mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Dimensions

13.46 (Dia.) x 47.6mm

Country of Origin

United States

Product details

Hybrid Tilt Switch

2.5A hybrid mercury free tilt switch.

High commutation triac output
Peak-off state voltage: 600 Vdrm
ABS case material
2x0.75 mmsq. neoprene insulated cable

You may be interested in
Assemtech Mercury Tilt Switch
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 47.576

BD 47.576 Each (Exc. Vat)

BD 52.334

BD 52.334 Each (inc. VAT)

Assemtech 15° Horizontal Tilt Switch 2.5A, 280V

BD 47.576

BD 47.576 Each (Exc. Vat)

BD 52.334

BD 52.334 Each (inc. VAT)

Assemtech 15° Horizontal Tilt Switch 2.5A, 280V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Assemtech Mercury Tilt Switch
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Electrical Output

Voltage

Maximum Current

2.5A

Maximum AC Voltage

280V

Terminal Type

PCB Pin

Length

47.6mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Dimensions

13.46 (Dia.) x 47.6mm

Country of Origin

United States

Product details

Hybrid Tilt Switch

2.5A hybrid mercury free tilt switch.

High commutation triac output
Peak-off state voltage: 600 Vdrm
ABS case material
2x0.75 mmsq. neoprene insulated cable

You may be interested in
Assemtech Mercury Tilt Switch
P.O.A.Each (Exc. Vat)