Technical Document
Specifications
Brand
AssemtechContact Configuration
SPST
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
200V dc
Contact Resistance
120mΩ
Contact Material
Rhodium
Mounting Type
PCB
Country of Origin
Netherlands
Product details
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA
BD 0.314
BD 0.314 Each (Exc. Vat)
BD 0.345
BD 0.345 Each (inc. VAT)
1
BD 0.314
BD 0.314 Each (Exc. Vat)
BD 0.345
BD 0.345 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 0.314 |
15 - 49 | BD 0.270 |
50 - 99 | BD 0.253 |
100 - 499 | BD 0.236 |
500+ | BD 0.187 |
Technical Document
Specifications
Brand
AssemtechContact Configuration
SPST
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
200V dc
Contact Resistance
120mΩ
Contact Material
Rhodium
Mounting Type
PCB
Country of Origin
Netherlands
Product details
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA