Technical Document
Specifications
Brand
AssemtechContact Configuration
SPST
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
200V dc
Contact Resistance
70mΩ
Mounting Type
PCB
Length
46mm
Dimensions
2.54 (Dia.) x 46mm
Country of Origin
Netherlands
Product details
Reed capsules - switches
From Coto, this RI-23 Series micro dry-reed switch contains two magnetically actuated reeds. Hermetically sealed in a glass envelope, the RI-23 Series reed switch boasts an excellent life expectancy and is suitable for general purposes. Available in standard (RI-23B) and miniature (RI-27A) versions.
Applications:
• Telephone
• Alarm systems
• Test and Measurements
• Automobile
BD 3.570
BD 0.357 Each (In a Pack of 10) (Exc. Vat)
BD 3.927
BD 0.393 Each (In a Pack of 10) (inc. VAT)
10
BD 3.570
BD 0.357 Each (In a Pack of 10) (Exc. Vat)
BD 3.927
BD 0.393 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 0.357 | BD 3.570 |
20 - 90 | BD 0.320 | BD 3.202 |
100+ | BD 0.304 | BD 3.045 |
Technical Document
Specifications
Brand
AssemtechContact Configuration
SPST
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
200V dc
Contact Resistance
70mΩ
Mounting Type
PCB
Length
46mm
Dimensions
2.54 (Dia.) x 46mm
Country of Origin
Netherlands
Product details
Reed capsules - switches
From Coto, this RI-23 Series micro dry-reed switch contains two magnetically actuated reeds. Hermetically sealed in a glass envelope, the RI-23 Series reed switch boasts an excellent life expectancy and is suitable for general purposes. Available in standard (RI-23B) and miniature (RI-27A) versions.
Applications:
• Telephone
• Alarm systems
• Test and Measurements
• Automobile