Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
28
Mounting Type
Through Hole
Pin Type
Stamped
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Current Rating
1A
Orientation
Vertical
Length
35.46mm
Width
10.16mm
Dimensions
35.46 x 10.16mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
PET
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
Product details
Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.
BD 3.740
BD 0.374 Each (In a Pack of 10) (Exc. Vat)
BD 4.114
BD 0.411 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.740
BD 0.374 Each (In a Pack of 10) (Exc. Vat)
BD 4.114
BD 0.411 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.374 | BD 3.740 |
250 - 740 | BD 0.346 | BD 3.465 |
750 - 1990 | BD 0.314 | BD 3.135 |
2000 - 3990 | BD 0.280 | BD 2.805 |
4000+ | BD 0.264 | BD 2.640 |
Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
28
Mounting Type
Through Hole
Pin Type
Stamped
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Current Rating
1A
Orientation
Vertical
Length
35.46mm
Width
10.16mm
Dimensions
35.46 x 10.16mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
PET
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
Product details
Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.