Technical Document
Specifications
Brand
ASSMANN WSWIC Socket Type
PLCC Socket
Package Type
DIP
Gender
Female
Number Of Contacts
84
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1.0A
Voltage Rating
100.0 V
Termination Method
Solder
Housing Material
PBT
Country of Origin
Taiwan, Province Of China
Product details
Assmann PLCC Sockets Through Hole
BD 6.188
BD 1.238 Each (In a Pack of 5) (Exc. Vat)
BD 6.807
BD 1.362 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 6.188
BD 1.238 Each (In a Pack of 5) (Exc. Vat)
BD 6.807
BD 1.362 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 1.238 | BD 6.188 |
125 - 370 | BD 0.946 | BD 4.730 |
375 - 995 | BD 0.836 | BD 4.180 |
1000 - 1995 | BD 0.786 | BD 3.932 |
2000+ | BD 0.693 | BD 3.465 |
Technical Document
Specifications
Brand
ASSMANN WSWIC Socket Type
PLCC Socket
Package Type
DIP
Gender
Female
Number Of Contacts
84
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1.0A
Voltage Rating
100.0 V
Termination Method
Solder
Housing Material
PBT
Country of Origin
Taiwan, Province Of China
Product details