Technical Document
Specifications
Brand
ASSMANN WSWAccessory Type
Dust Cap
For Use With
D-Sub Connector
Series
D-sub
Number Of Contacts
9
Gender
Female
Colour
White
IP Rating
IP67
Material
PE
Country of Origin
Taiwan, Province Of China
Product details
D-Sub Dust Covers
Assmann
Stock information temporarily unavailable.
BD 2.062
BD 0.412 Each (In a Pack of 5) (Exc. Vat)
BD 2.268
BD 0.453 Each (In a Pack of 5) (inc. VAT)
ASSMANN WSW, D-Sub Series Dust Cap For Use With D-Sub Connector
Select packaging type
Standard
5
BD 2.062
BD 0.412 Each (In a Pack of 5) (Exc. Vat)
BD 2.268
BD 0.453 Each (In a Pack of 5) (inc. VAT)
ASSMANN WSW, D-Sub Series Dust Cap For Use With D-Sub Connector
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.412 | BD 2.062 |
25 - 45 | BD 0.363 | BD 1.815 |
50 - 120 | BD 0.352 | BD 1.760 |
125 - 495 | BD 0.341 | BD 1.705 |
500+ | BD 0.324 | BD 1.622 |
Technical Document
Specifications
Brand
ASSMANN WSWAccessory Type
Dust Cap
For Use With
D-Sub Connector
Series
D-sub
Number Of Contacts
9
Gender
Female
Colour
White
IP Rating
IP67
Material
PE
Country of Origin
Taiwan, Province Of China
Product details