Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ASSMANN WSW A-DF 37 Way Panel Mount D-sub Connector Socket

RS Stock No.: 674-0754Brand: ASSMANN WSWManufacturers Part No.: A-DF 37 LL/Z
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

3A

Housing Material

Metal

Series

A-DF

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Assmann D-Sub Plug and Receptacle Connectors with Solder Cup Terminals

D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These d-sub receptacle connectors have a steel shell, a glass-filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 5.802

BD 1.160 Each (In a Pack of 5) (Exc. Vat)

BD 6.382

BD 1.276 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW A-DF 37 Way Panel Mount D-sub Connector Socket
Select packaging type

BD 5.802

BD 1.160 Each (In a Pack of 5) (Exc. Vat)

BD 6.382

BD 1.276 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW A-DF 37 Way Panel Mount D-sub Connector Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120BD 1.160BD 5.802
125 - 370BD 0.908BD 4.538
375 - 995BD 0.847BD 4.235
1000 - 1995BD 0.698BD 3.492
2000+BD 0.671BD 3.355

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

3A

Housing Material

Metal

Series

A-DF

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Assmann D-Sub Plug and Receptacle Connectors with Solder Cup Terminals

D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These d-sub receptacle connectors have a steel shell, a glass-filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in