ASSMANN WSW A-DS 15 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 674-0767Brand: ASSMANN WSWManufacturers Part No.: A-DS 15 LL/Z
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

3A

Housing Material

Metal

Contact Material

Brass

Series

A-DS

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Assmann D-Sub Plug and Receptacle Connectors with Solder Cup Terminals

D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These d-sub receptacle connectors have a steel shell, a glass-filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.668

BD 0.534 Each (In a Pack of 5) (Exc. Vat)

BD 2.935

BD 0.587 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW A-DS 15 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch

BD 2.668

BD 0.534 Each (In a Pack of 5) (Exc. Vat)

BD 2.935

BD 0.587 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW A-DS 15 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120BD 0.534BD 2.668
125 - 370BD 0.402BD 2.008
375 - 995BD 0.374BD 1.870
1000 - 1995BD 0.308BD 1.540
2000+BD 0.297BD 1.485

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

3A

Housing Material

Metal

Contact Material

Brass

Series

A-DS

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Assmann D-Sub Plug and Receptacle Connectors with Solder Cup Terminals

D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These d-sub receptacle connectors have a steel shell, a glass-filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more