Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ASSMANN WSW A-DS 37 Way Through Hole D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 674-0808PBrand: ASSMANN WSWManufacturers Part No.: A-DS 37 PP/Z
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

69.4mm

Width

6.0mm

Depth

12.5mm

Series

A-DS

Dimensions

69.4 x 6 x 12.5mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

D-Sub Straight, PCB Mounting

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Box) (Exc. Vat)

ASSMANN WSW A-DS 37 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
Select packaging type

P.O.A.

Each (Supplied in a Box) (Exc. Vat)

ASSMANN WSW A-DS 37 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

69.4mm

Width

6.0mm

Depth

12.5mm

Series

A-DS

Dimensions

69.4 x 6 x 12.5mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

D-Sub Straight, PCB Mounting

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more