Technical Document
Specifications
Brand
ASSMANN WSWUSB Type
A
Mounting Type
Through Hole
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
Current Rating
1.0A
Voltage Rating
30.0 V
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Orientation
Straight
Country of Origin
Taiwan, Province Of China
Product details
USB Style A and B Top Entry DIP
Assmann
BD 2.809
BD 0.562 Each (In a Pack of 5) (Exc. Vat)
BD 3.090
BD 0.618 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.809
BD 0.562 Each (In a Pack of 5) (Exc. Vat)
BD 3.090
BD 0.618 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ASSMANN WSWUSB Type
A
Mounting Type
Through Hole
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
Current Rating
1.0A
Voltage Rating
30.0 V
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Orientation
Straight
Country of Origin
Taiwan, Province Of China
Product details