Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ASSMANN WSW AGP Series Zinc D Sub Backshell, 15 Way

RS Stock No.: 674-2163PBrand: ASSMANN WSWManufacturers Part No.: AGP 15 G-METALL
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15

Housing Material

Zinc

D-Sub Shell Size

A

Body Orientation

Straight

Series

AGP

Country of Origin

Taiwan, Province Of China

Product details

D-Sub Cover, Straight Cable Exit

Assmann

Stock information temporarily unavailable.

P.O.A.

ASSMANN WSW AGP Series Zinc D Sub Backshell, 15 Way
Select packaging type

P.O.A.

ASSMANN WSW AGP Series Zinc D Sub Backshell, 15 Way
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

15

Housing Material

Zinc

D-Sub Shell Size

A

Body Orientation

Straight

Series

AGP

Country of Origin

Taiwan, Province Of China

Product details

D-Sub Cover, Straight Cable Exit

Assmann