Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
PC
Body Orientation
Straight
Series
AGP
Country of Origin
Taiwan, Province Of China
Product details
D-Sub Cover, Straight Cable Exit
Assmann
BD 2.520
BD 0.504 Each (In a Pack of 5) (Exc. Vat)
BD 2.772
BD 0.554 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.520
BD 0.504 Each (In a Pack of 5) (Exc. Vat)
BD 2.772
BD 0.554 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.504 | BD 2.520 |
25 - 45 | BD 0.446 | BD 2.231 |
50 - 120 | BD 0.436 | BD 2.179 |
125 - 495 | BD 0.425 | BD 2.126 |
500+ | BD 0.378 | BD 1.890 |
Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
PC
Body Orientation
Straight
Series
AGP
Country of Origin
Taiwan, Province Of China
Product details