Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ASSMANN WSW AGP Series PC D Sub Backshell, 25 Way

RS Stock No.: 674-2110Brand: ASSMANN WSWManufacturers Part No.: AGP 25 G-ME
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

25

Housing Material

PC

D-Sub Shell Size

B

Body Orientation

Straight

Series

AGP

Country of Origin

Taiwan, Province Of China

Product details

D-Sub Cover, Straight Cable Exit

Assmann

Stock information temporarily unavailable.

BD 3.575

BD 0.715 Each (In a Pack of 5) (Exc. Vat)

BD 3.933

BD 0.787 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW AGP Series PC D Sub Backshell, 25 Way
Select packaging type

BD 3.575

BD 0.715 Each (In a Pack of 5) (Exc. Vat)

BD 3.933

BD 0.787 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW AGP Series PC D Sub Backshell, 25 Way
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.715BD 3.575
25 - 45BD 0.610BD 3.052
50 - 120BD 0.600BD 2.998
125 - 495BD 0.578BD 2.888
500+BD 0.500BD 2.502

Technical Document

Specifications

Number Of Contacts

25

Housing Material

PC

D-Sub Shell Size

B

Body Orientation

Straight

Series

AGP

Country of Origin

Taiwan, Province Of China

Product details

D-Sub Cover, Straight Cable Exit

Assmann