Technical Document
Specifications
Brand
ASSMANN WSWType
Open Top
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Black
Number Of Rows
1
Length
4.6mm
Depth
2.44mm
Contact Material
Brass
Contact Plating
Tin
Orientation
Straight
Maximum Contact Resistance
30mΩ
Product details
2.54mm Assmann Low Profile Shorting Links
Assmann 2.54mm Shorting Links / Jumpers
BD 2.750
BD 0.275 Each (In a Pack of 10) (Exc. Vat)
BD 3.025
BD 0.303 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.750
BD 0.275 Each (In a Pack of 10) (Exc. Vat)
BD 3.025
BD 0.303 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.275 | BD 2.750 |
250 - 990 | BD 0.065 | BD 0.650 |
1000 - 4990 | BD 0.050 | BD 0.500 |
5000 - 9990 | BD 0.050 | BD 0.500 |
10000+ | BD 0.050 | BD 0.500 |
Technical Document
Specifications
Brand
ASSMANN WSWType
Open Top
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Black
Number Of Rows
1
Length
4.6mm
Depth
2.44mm
Contact Material
Brass
Contact Plating
Tin
Orientation
Straight
Maximum Contact Resistance
30mΩ
Product details