ASSMANN WSW AP Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 674-2337Brand: ASSMANN WSWManufacturers Part No.: AP 119-36/G-N
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

AP

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Tail Pin Length

3.0mm

Mating Pin Length

7.9mm

Voltage Rating

250.0 V

Country of Origin

Germany

Product details

Pin Headers 2.54mm Pitch

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 19.828

BD 3.966 Each (In a Pack of 5) (Exc. Vat)

BD 21.811

BD 4.363 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW AP Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

BD 19.828

BD 3.966 Each (In a Pack of 5) (Exc. Vat)

BD 21.811

BD 4.363 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW AP Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95BD 3.966BD 19.828
100 - 370BD 3.289BD 16.445
375 - 1495BD 2.783BD 13.915
1500 - 2995BD 2.612BD 13.062
3000+BD 2.453BD 12.265

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

AP

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Tail Pin Length

3.0mm

Mating Pin Length

7.9mm

Voltage Rating

250.0 V

Country of Origin

Germany

Product details

Pin Headers 2.54mm Pitch

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more