Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
6
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
3A
Orientation
Vertical
Length
7.62mm
Width
3mm
Depth
10.16mm
Dimensions
7.62 x 3 x 10.16mm
Minimum Operating Temperature
-40°C
Voltage Rating
150 V ac
Maximum Operating Temperature
+105°C
Housing Material
Thermoplastic
Contact Material
Beryllium Copper
Country of Origin
China
Product details
Assmann 2.54mm Open Frame IC DIP Sockets with Turned Pin Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and tin plated turned pin contacts.
BD 3.080
BD 0.308 Each (In a Pack of 10) (Exc. Vat)
BD 3.388
BD 0.339 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.080
BD 0.308 Each (In a Pack of 10) (Exc. Vat)
BD 3.388
BD 0.339 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 140 | BD 0.308 | BD 3.080 |
150 - 490 | BD 0.258 | BD 2.585 |
500 - 990 | BD 0.226 | BD 2.255 |
1000 - 2490 | BD 0.214 | BD 2.145 |
2500+ | BD 0.192 | BD 1.925 |
Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
6
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
3A
Orientation
Vertical
Length
7.62mm
Width
3mm
Depth
10.16mm
Dimensions
7.62 x 3 x 10.16mm
Minimum Operating Temperature
-40°C
Voltage Rating
150 V ac
Maximum Operating Temperature
+105°C
Housing Material
Thermoplastic
Contact Material
Beryllium Copper
Country of Origin
China
Product details
Assmann 2.54mm Open Frame IC DIP Sockets with Turned Pin Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and tin plated turned pin contacts.