Technical Document
Specifications
Brand
ASSMANN WSWPitch
2.54mm
End 1
14 Pin Male DIP
End 2
14 Pin Male DIP
End 1 Number of Contacts
14
End 2 Number of Contacts
14
End 1 Type
DIP
End 2 Type
DIP
End 1 Gender
Male
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Gold over Nickel
Voltage Rating
100 V ac
Current Rating
3A
Housing Material
PBT
Product details
Assmann Adaptor Socket
BD 6.064
BD 1.213 Each (In a Pack of 5) (Exc. Vat)
BD 6.670
BD 1.334 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 6.064
BD 1.213 Each (In a Pack of 5) (Exc. Vat)
BD 6.670
BD 1.334 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 1.213 | BD 6.064 |
125 - 370 | BD 1.097 | BD 5.486 |
375 - 995 | BD 0.982 | BD 4.909 |
1000 - 1995 | BD 0.877 | BD 4.384 |
2000+ | BD 0.819 | BD 4.095 |
Technical Document
Specifications
Brand
ASSMANN WSWPitch
2.54mm
End 1
14 Pin Male DIP
End 2
14 Pin Male DIP
End 1 Number of Contacts
14
End 2 Number of Contacts
14
End 1 Type
DIP
End 2 Type
DIP
End 1 Gender
Male
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Gold over Nickel
Voltage Rating
100 V ac
Current Rating
3A
Housing Material
PBT
Product details