ASSMANN WSW 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

RS Stock No.: 674-2505Brand: ASSMANN WSWManufacturers Part No.: AR 40 HZL-TT
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

40

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

3A

Orientation

Vertical

Length

50.8mm

Width

17.78mm

Depth

3mm

Dimensions

50.8 x 17.78 x 3mm

Minimum Operating Temperature

-40°C

Voltage Rating

100 V ac

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Brass, Phosphor Bronze

Country of Origin

China

Product details

Assmann 2.54mm Open Frame IC DIP Sockets with Turned Pin Contacts

A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and tin plated turned pin contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 14.465

BD 1.446 Each (In a Pack of 10) (Exc. Vat)

BD 15.911

BD 1.591 Each (In a Pack of 10) (inc. VAT)

ASSMANN WSW 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
Select packaging type

BD 14.465

BD 1.446 Each (In a Pack of 10) (Exc. Vat)

BD 15.911

BD 1.591 Each (In a Pack of 10) (inc. VAT)

ASSMANN WSW 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 140BD 1.446BD 14.465
150 - 490BD 1.199BD 11.990
500 - 990BD 1.050BD 10.505
1000 - 2490BD 0.979BD 9.790
2500+BD 0.874BD 8.745

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

40

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

3A

Orientation

Vertical

Length

50.8mm

Width

17.78mm

Depth

3mm

Dimensions

50.8 x 17.78 x 3mm

Minimum Operating Temperature

-40°C

Voltage Rating

100 V ac

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Brass, Phosphor Bronze

Country of Origin

China

Product details

Assmann 2.54mm Open Frame IC DIP Sockets with Turned Pin Contacts

A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and tin plated turned pin contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in