Technical Document
Specifications
Brand
ASSMANN WSWSeries
AW140
Pitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.0A
Tail Pin Length
3.0mm
Mating Pin Length
6.06mm
Voltage Rating
250.0 V
Country of Origin
China
Product details
Pin Headers 2.54mm Pitch
2.54mm Assmann Board to Board
BD 3.025
BD 0.605 Each (In a Pack of 5) (Exc. Vat)
BD 3.327
BD 0.665 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.025
BD 0.605 Each (In a Pack of 5) (Exc. Vat)
BD 3.327
BD 0.665 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | BD 0.605 | BD 3.025 |
100 - 370 | BD 0.517 | BD 2.585 |
375 - 1495 | BD 0.440 | BD 2.200 |
1500 - 2995 | BD 0.424 | BD 2.118 |
3000+ | BD 0.390 | BD 1.952 |
Technical Document
Specifications
Brand
ASSMANN WSWSeries
AW140
Pitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.0A
Tail Pin Length
3.0mm
Mating Pin Length
6.06mm
Voltage Rating
250.0 V
Country of Origin
China
Product details