ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 674-1237Brand: ASSMANN WSWManufacturers Part No.: AWHW 16G-0202-T
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

AWHW

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold, Nickel

Contact Material

Brass

Current Rating

3A

Voltage Rating

250.0 V ac

Gender

Male

Country of Origin

China

Product details

Header,Straight, PCB Mount 2.54mm Pitch

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.420

BD 0.484 Each (In a Pack of 5) (Exc. Vat)

BD 2.662

BD 0.532 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Select packaging type

BD 2.420

BD 0.484 Each (In a Pack of 5) (Exc. Vat)

BD 2.662

BD 0.532 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120BD 0.484BD 2.420
125 - 370BD 0.440BD 2.200
375 - 995BD 0.390BD 1.952
1000 - 1995BD 0.352BD 1.760
2000+BD 0.330BD 1.650

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

AWHW

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold, Nickel

Contact Material

Brass

Current Rating

3A

Voltage Rating

250.0 V ac

Gender

Male

Country of Origin

China

Product details

Header,Straight, PCB Mount 2.54mm Pitch

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more