Technical Document
Specifications
Brand
ASSMANN WSWSeries
AWHW
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold, Nickel
Contact Material
Brass
Current Rating
3A
Voltage Rating
250.0 V ac
Gender
Male
Product details
Header 90 Degrees PCB Mount 2.54mm Pitch
2.54mm Assmann Board to Board
BD 3.878
BD 0.776 Each (In a Pack of 5) (Exc. Vat)
BD 4.266
BD 0.854 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.878
BD 0.776 Each (In a Pack of 5) (Exc. Vat)
BD 4.266
BD 0.854 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.776 | BD 3.878 |
125 - 370 | BD 0.688 | BD 3.438 |
375 - 995 | BD 0.594 | BD 2.970 |
1000 - 1995 | BD 0.500 | BD 2.502 |
2000+ | BD 0.462 | BD 2.310 |
Technical Document
Specifications
Brand
ASSMANN WSWSeries
AWHW
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold, Nickel
Contact Material
Brass
Current Rating
3A
Voltage Rating
250.0 V ac
Gender
Male
Product details