Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
26
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AWP
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Brass
Country of Origin
China
Product details
Assmann 2.54mm IDC Ribbon Cable Socket Connectors
Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.
Assmann IDC Connectors
BD 1.864
BD 0.373 Each (In a Pack of 5) (Exc. Vat)
BD 2.050
BD 0.410 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.864
BD 0.373 Each (In a Pack of 5) (Exc. Vat)
BD 2.050
BD 0.410 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.373 | BD 1.864 |
125 - 370 | BD 0.273 | BD 1.365 |
375 - 995 | BD 0.268 | BD 1.339 |
1000 - 1995 | BD 0.268 | BD 1.339 |
2000+ | BD 0.268 | BD 1.339 |
Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
26
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AWP
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Brass
Country of Origin
China
Product details
Assmann 2.54mm IDC Ribbon Cable Socket Connectors
Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.