Technical Document
Specifications
Brand
AstecOutput Voltage
24V dc
Output Current
50A
Power Rating
1.2kW
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
127mm
Width
127mm
Depth
280mm
Efficiency
75 → 82%
Minimum Temperature
-10°C
Weight
5.4kg
Maximum Temperature
+50°C
Country of Origin
Philippines
You may be interested in
Artesyn Switching Power Supply, iVS1-5Q0-00-A, 24V dc, 62.5A, 1.5kW, 1 Output, 120 → 300 V dc, 90 → 264 VBrand: Artesyn
BD 1,302.698Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Astec Embedded Switch Mode Power Supply (SMPS), VS1-D5-00-CE, 24V dc, 50A, 1.2kW, 1 Output, 85 → 264V ac Input
1
P.O.A.
Astec Embedded Switch Mode Power Supply (SMPS), VS1-D5-00-CE, 24V dc, 50A, 1.2kW, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Artesyn Switching Power Supply, iVS1-5Q0-00-A, 24V dc, 62.5A, 1.5kW, 1 Output, 120 → 300 V dc, 90 → 264 VBrand: Artesyn
BD 1,302.698Each (Exc. Vat)
Technical Document
Specifications
Brand
AstecOutput Voltage
24V dc
Output Current
50A
Power Rating
1.2kW
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
127mm
Width
127mm
Depth
280mm
Efficiency
75 → 82%
Minimum Temperature
-10°C
Weight
5.4kg
Maximum Temperature
+50°C
Country of Origin
Philippines
You may be interested in
Artesyn Switching Power Supply, iVS1-5Q0-00-A, 24V dc, 62.5A, 1.5kW, 1 Output, 120 → 300 V dc, 90 → 264 VBrand: Artesyn
BD 1,302.698Each (Exc. Vat)