Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Asus VG289Q 28in LED Monitor, 3840 x 2160 Pixels

RS Stock No.: 212-3289Brand: AsusManufacturers Part No.: VG289Q
brand-logo
View all in Monitors

Technical Document

Specifications

Brand

Asus

Model

VG289Q

Primary Keyword

Monitor

Screen Size

28in

Maximum Resolution

3840 x 2160 Pixels

Screen Type

LED

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 364.716

BD 364.716 Each (Exc. Vat)

BD 401.188

BD 401.188 Each (inc. VAT)

Asus VG289Q 28in LED Monitor, 3840 x 2160 Pixels

BD 364.716

BD 364.716 Each (Exc. Vat)

BD 401.188

BD 401.188 Each (inc. VAT)

Asus VG289Q 28in LED Monitor, 3840 x 2160 Pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Asus

Model

VG289Q

Primary Keyword

Monitor

Screen Size

28in

Maximum Resolution

3840 x 2160 Pixels

Screen Type

LED

Country of Origin

China

You may be interested in