AT Brown 13 Piece Brass Stencil Numbers, 25mm Character Height
Technical Document
Specifications
Brand
AT BrownType
Numbers Only
Character Height
25mm
Number of Pieces
13
Material
Brass
Country of Origin
United Kingdom
Product details
Interlocking Stencils
The 1in., 2in. and 3in. sets are manufactured from brass
The 4in. sets are manufactured from zinc
Interlock to enable signs to be made quickly
Easy to assemble, use, clean and dismantle
A-Z, 0-9 and alpha/numeric sets available
Alpha/numeric sets contain 105 pieces
BD 4.641
BD 4.641 1 Kit (Exc. Vat)
BD 5.105
BD 5.105 1 Kit (inc. VAT)
1
BD 4.641
BD 4.641 1 Kit (Exc. Vat)
BD 5.105
BD 5.105 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AT BrownType
Numbers Only
Character Height
25mm
Number of Pieces
13
Material
Brass
Country of Origin
United Kingdom
Product details
Interlocking Stencils
The 1in., 2in. and 3in. sets are manufactured from brass
The 4in. sets are manufactured from zinc
Interlock to enable signs to be made quickly
Easy to assemble, use, clean and dismantle
A-Z, 0-9 and alpha/numeric sets available
Alpha/numeric sets contain 105 pieces