ATC 405C Series DIN Rail Mount Time Delay Relay, 20 → 240V ac, 2-Contact, 1 s → 50 h, 2-Function, DPDT

RS Stock No.: 286-801Brand: ATCManufacturers Part No.: 405C100F2X
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ATC

Supply Voltage

20 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Interval, ON Delay

Time Range

1 s → 50 h

Number of Contacts

2

Number of Timer Functions

2

Contact Configuration

DPDT

Series

405C

Stock information temporarily unavailable.

BD 143.116

BD 143.116 Each (Exc. Vat)

BD 157.428

BD 157.428 Each (inc. VAT)

ATC 405C Series DIN Rail Mount Time Delay Relay, 20 → 240V ac, 2-Contact, 1 s → 50 h, 2-Function, DPDT

BD 143.116

BD 143.116 Each (Exc. Vat)

BD 157.428

BD 157.428 Each (inc. VAT)

ATC 405C Series DIN Rail Mount Time Delay Relay, 20 → 240V ac, 2-Contact, 1 s → 50 h, 2-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATC

Supply Voltage

20 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Interval, ON Delay

Time Range

1 s → 50 h

Number of Contacts

2

Number of Timer Functions

2

Contact Configuration

DPDT

Series

405C