Aten 1 USB DVI over DVI-D KVM Extender, 60m

RS Stock No.: 283-6841Brand: AtenManufacturers Part No.: CE600Distrelec Article No.: 12525057
View all in KVM Extenders

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

DVI

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

DVI-D

Extension Distance

60m

Distrelec Product Id

12525057

Country of Origin

Taiwan, Province Of China

You may be interested in
Aten USB DVI-D over CAT 6 KVM Extender, 100m
BD 363.472Each (Exc. Vat)
Stock information temporarily unavailable.

BD 241.384

BD 241.384 Each (Exc. Vat)

BD 265.522

BD 265.522 Each (inc. VAT)

Aten 1 USB DVI over DVI-D KVM Extender, 60m

BD 241.384

BD 241.384 Each (Exc. Vat)

BD 265.522

BD 265.522 Each (inc. VAT)

Aten 1 USB DVI over DVI-D KVM Extender, 60m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Aten USB DVI-D over CAT 6 KVM Extender, 100m
BD 363.472Each (Exc. Vat)

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

DVI

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

DVI-D

Extension Distance

60m

Distrelec Product Id

12525057

Country of Origin

Taiwan, Province Of China

You may be interested in
Aten USB DVI-D over CAT 6 KVM Extender, 100m
BD 363.472Each (Exc. Vat)