Aten USB DVI-D over CAT 6 KVM Extender, 100m

RS Stock No.: 285-4443Brand: AtenManufacturers Part No.: CE611
brand-logo
View all in KVM Extenders

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

DVI-D

Number Of Ports

14

Keyboard/Mouse Connection Type

USB

Transmission Method

CAT 6

Extension Distance

100m

Country of Origin

China

You may be interested in
Aten 1 USB DVI over DVI-D KVM Extender, 60m
BD 258.033Each (Exc. Vat)
Stock information temporarily unavailable.

BD 330.429

BD 330.429 Each (Exc. Vat)

BD 363.472

BD 363.472 Each (inc. VAT)

Aten USB DVI-D over CAT 6 KVM Extender, 100m

BD 330.429

BD 330.429 Each (Exc. Vat)

BD 363.472

BD 363.472 Each (inc. VAT)

Aten USB DVI-D over CAT 6 KVM Extender, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Aten 1 USB DVI over DVI-D KVM Extender, 60m
BD 258.033Each (Exc. Vat)

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

DVI-D

Number Of Ports

14

Keyboard/Mouse Connection Type

USB

Transmission Method

CAT 6

Extension Distance

100m

Country of Origin

China

You may be interested in
Aten 1 USB DVI over DVI-D KVM Extender, 60m
BD 258.033Each (Exc. Vat)