Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aten Port USB HDMI KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution

RS Stock No.: 191-672Brand: AtenManufacturers Part No.: CN9850-AT-E
brand-logo
View all in KVM Switches

Technical Document

Specifications

Brand

Aten

Video Connection Type

HDMI

Number Of Ports

1

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 469.859

BD 469.859 Each (Exc. Vat)

BD 516.845

BD 516.845 Each (inc. VAT)

Aten Port USB HDMI KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution

BD 469.859

BD 469.859 Each (Exc. Vat)

BD 516.845

BD 516.845 Each (inc. VAT)

Aten Port USB HDMI KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Video Connection Type

HDMI

Number Of Ports

1

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China