Aten 2 Port USB DisplayPort KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution

RS Stock No.: 285-4478Brand: AtenManufacturers Part No.: CS1942DPDistrelec Article No.: 30133987
brand-logo
View all in KVM Switches

Technical Document

Specifications

Brand

Aten

Video Connection Type

DisplayPort

Number Of Ports

2

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 304.645

BD 304.645 Each (Exc. Vat)

BD 335.109

BD 335.109 Each (inc. VAT)

Aten 2 Port USB DisplayPort KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution

BD 304.645

BD 304.645 Each (Exc. Vat)

BD 335.109

BD 335.109 Each (inc. VAT)

Aten 2 Port USB DisplayPort KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Video Connection Type

DisplayPort

Number Of Ports

2

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Thailand