Aten 6 Port Quad Monitor USB HDMI KVM Switch, 3.5 mm Jack 3840 x 2160 Maximum Resolution

RS Stock No.: 624-615Brand: AtenManufacturers Part No.: KE8952R
brand-logo
View all in KVM Switches

Technical Document

Specifications

Brand

Aten

Video Connection Type

HDMI

Number Of Ports

6

Number of Displays Supported

64

Number of Video Outputs

64

Maximum Resolution

3840 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China

BD 769.087

BD 769.087 Each (Exc. Vat)

BD 845.996

BD 845.996 Each (inc. VAT)

Aten 6 Port Quad Monitor USB HDMI KVM Switch, 3.5 mm Jack 3840 x 2160 Maximum Resolution

BD 769.087

BD 769.087 Each (Exc. Vat)

BD 845.996

BD 845.996 Each (inc. VAT)

Aten 6 Port Quad Monitor USB HDMI KVM Switch, 3.5 mm Jack 3840 x 2160 Maximum Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Aten

Video Connection Type

HDMI

Number Of Ports

6

Number of Displays Supported

64

Number of Video Outputs

64

Maximum Resolution

3840 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China