Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aten IEC C13, IEC C19 30 Gang Power Distribution Unit, 3m Cable, 16A, 400/230 V

RS Stock No.: 191-723Brand: AtenManufacturers Part No.: PG98230G-AT
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Aten

Number of Sockets

30

Socket Type

IEC C13, IEC C19

Mains Plug Type

IEC

Cord Length

3m

Mounting Type

Rack Mount

Voltage Rating

400/230 V

Current Rating

16A

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 883.394

BD 883.394 Each (Exc. Vat)

BD 971.733

BD 971.733 Each (inc. VAT)

Aten IEC C13, IEC C19 30 Gang Power Distribution Unit, 3m Cable, 16A, 400/230 V

BD 883.394

BD 883.394 Each (Exc. Vat)

BD 971.733

BD 971.733 Each (inc. VAT)

Aten IEC C13, IEC C19 30 Gang Power Distribution Unit, 3m Cable, 16A, 400/230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Number of Sockets

30

Socket Type

IEC C13, IEC C19

Mains Plug Type

IEC

Cord Length

3m

Mounting Type

Rack Mount

Voltage Rating

400/230 V

Current Rating

16A

Country of Origin

Taiwan, Province Of China