Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aten 1 USB 2.0 CAT 5 Extender, up to 60m Extension Distance

RS Stock No.: 285-4508Brand: AtenManufacturers Part No.: UCE260
brand-logo
View all in USB Extenders

Technical Document

Specifications

Brand

Aten

USB Standard

USB 2.0

Number of Usb Ports

1

Extension Distance

60m

Transmission Method

CAT 5

Local Device Dimensions

63 x 31 x 21.9mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 60.330

BD 60.330 Each (Exc. Vat)

BD 66.363

BD 66.363 Each (inc. VAT)

Aten 1 USB 2.0 CAT 5 Extender, up to 60m Extension Distance

BD 60.330

BD 60.330 Each (Exc. Vat)

BD 66.363

BD 66.363 Each (inc. VAT)

Aten 1 USB 2.0 CAT 5 Extender, up to 60m Extension Distance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

USB Standard

USB 2.0

Number of Usb Ports

1

Extension Distance

60m

Transmission Method

CAT 5

Local Device Dimensions

63 x 31 x 21.9mm

Country of Origin

Taiwan, Province Of China