Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aten 4 Port USB 2.0 USB Extender, up to 60m Extension Distance

RS Stock No.: 285-4515Brand: AtenManufacturers Part No.: UEH4002ADistrelec Article No.: 11043416
brand-logo
View all in USB Extenders

Technical Document

Specifications

Brand

Aten

USB Standard

USB 2.0

Number of Usb Ports

4

Extension Distance

60m

Transmission Method

USB

Local Device Dimensions

0.082 x 0.041 x 0.017mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 320.187

BD 320.187 Each (Exc. Vat)

BD 352.206

BD 352.206 Each (inc. VAT)

Aten 4 Port USB 2.0 USB Extender, up to 60m Extension Distance

BD 320.187

BD 320.187 Each (Exc. Vat)

BD 352.206

BD 352.206 Each (inc. VAT)

Aten 4 Port USB 2.0 USB Extender, up to 60m Extension Distance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

USB Standard

USB 2.0

Number of Usb Ports

4

Extension Distance

60m

Transmission Method

USB

Local Device Dimensions

0.082 x 0.041 x 0.017mm

Country of Origin

Taiwan, Province Of China